857-034-557-101

Heilind Number:EDA857-034-557-101
Manufacturer:EDAC
Manufacturer Number:857-034-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-557-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-557-101

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing constructed from UL 94V-0 Polyphenylene Sulfide, ensuring both reliability and safety. With a single row configuration and a total of 34 positions, it offers ample connectivity options for your application. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .156 inches and a row spacing of .2 inches, precise and secure connections are assured. Its right-angle mount orientation further adds versatility to installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for various industries requiring robust PCB connectivity. Upgrade your systems with this high-performance Card Edge Connector.