857-034-557-102

Heilind Number:EDA857-034-557-102
Manufacturer:EDAC
Manufacturer Number:857-034-557-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-557-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-557-102

Detailed Description

Enhance your circuit board connectivity with this High Temp Card Edge Connector, designed for optimal performance in demanding environments. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a row spacing of .2 inches and a pitch of .156 inches, this connector offers precise and efficient connections. Featuring 34 positions in a single row, it allows for seamless integration into your PCB layout. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-temperature applications. Upgrade your connectivity solutions with this essential component.