857-034-557-103

Heilind Number:EDA857-034-557-103
Manufacturer:EDAC
Manufacturer Number:857-034-557-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-557-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-557-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for top performance in demanding environments, this connector features durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row configuration and a convenient .156-inch pitch, it's perfect for seamless board-to-board connections. Boasting 34 positions and a maximum amperage of 5 A, it offers ample capacity for your power and data needs. The right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this black connector for efficient, high-temperature connectivity in your PCB designs.