857-034-557-104

Heilind Number:EDA857-034-557-104
Manufacturer:EDAC
Manufacturer Number:857-034-557-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-557-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-557-104

Detailed Description

Enhance the connectivity of your high-temperature applications with our Black Card Edge Connector. Designed for optimal performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring durability and reliability. With a single row configuration and a pitch of .156 inches, it offers seamless integration on your PCB. The right-angle mount orientation and 34 positions make it versatile for various setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial environments. Upgrade your connectivity solutions today with this high-quality connector.