857-034-557-107

Heilind Number:EDA857-034-557-107
Manufacturer:EDAC
Manufacturer Number:857-034-557-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-557-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-557-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 34 positions, it offers ample connectivity for your PCB applications. The copper alloy contact material guarantees reliable conductivity, while the .156 inch pitch and .2 inch row spacing provide seamless integration. Perfect for right angle mounting, it accommodates various installation needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and commercial use. Upgrade your connectivity solutions with this high-quality connector.