857-034-557-108

Heilind Number:EDA857-034-557-108
Manufacturer:EDAC
Manufacturer Number:857-034-557-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-557-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-557-108

Detailed Description

Enhance your PCB connectivity with this High Temperature Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5A amperage capacity and features durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and 34 positions, it offers seamless integration onto your board. Crafted with precision, the contact material is Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Its right-angle mount orientation offers versatility in installation. Engineered to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component.