857-034-557-112

Heilind Number:EDA857-034-557-112
Manufacturer:EDAC
Manufacturer Number:857-034-557-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-557-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-557-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black color and a single row configuration, this connector offers seamless integration onto your PCB. With a 5 A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures safe and efficient power transmission. The 34 copper alloy contact positions, spaced at .156 inches pitch and .2 inches row spacing, guarantee secure and stable connections. Its right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C ensures reliable functionality in various conditions. Trust in the quality and performance of this connector for your board-to-board PCB connectivity needs. Elevate your electronic projects with ease and efficiency.