857-034-558-103

Heilind Number:EDA857-034-558-103
Manufacturer:EDAC
Manufacturer Number:857-034-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-558-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-558-103

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in sleek black. Designed for optimal performance, it boasts a durable housing material of UL 94V-0 Polyphenylene Sulfide and features one row with 34 positions for seamless integration. Crafted with precision, the contact material is Copper Alloy, ensuring reliable conductivity. With a pitch of .156 in and row spacing of .2 in, it offers efficient board-to-board connectivity. Its right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105 °C guarantees stability in various environments. Perfect for demanding applications, it's a must-have component for any electronic setup. Elevate your connectivity game with this top-of-the-line Card Edge Connector.