857-034-558-108

Heilind Number:EDA857-034-558-108
Manufacturer:EDAC
Manufacturer Number:857-034-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-558-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-558-108

Detailed Description

Upgrade your high-temperature electronics with this advanced Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 34 positions, it offers seamless connectivity for your PCB applications. The Copper Alloy contact material guarantees reliable power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving installations, it features a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial projects. Explore our full range of board-to-board PCB connectors for even more connectivity solutions.