857-034-558-112

Heilind Number:EDA857-034-558-112
Manufacturer:EDAC
Manufacturer Number:857-034-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-558-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-558-112

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability. With a single row layout and 34 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees efficient signal transmission, while the black color adds a sleek touch to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial use. Its right-angle mount orientation and .156-inch pitch make installation a breeze. Trust in this connector for secure and high-amperage (5A) connections, meeting your needs for performance and longevity.