857-034-558-201

Heilind Number:EDA857-034-558-201
Manufacturer:EDAC
Manufacturer Number:857-034-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-558-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-558-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in challenging environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts. With two rows of 34 positions each, it offers ample connectivity for your applications. The right angle mount orientation ensures a secure fit, while a pitch of .156 inches and row spacing of .2 inches allow for efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temp environments. Elevate your PCB design with this reliable and versatile component.