857-034-558-202

Heilind Number:EDA857-034-558-202
Manufacturer:EDAC
Manufacturer Number:857-034-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-558-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-558-202

Detailed Description

Enhance your high-temperature PCB connectivity with this black Card Edge Connector. Designed for reliability in demanding environments, it features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows and 34 positions, this connector offers ample space for seamless board-to-board connections. The Copper Alloy contacts ensure efficient power transfer, while the .156-inch pitch and .2-inch row spacing allow for precise installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. The right-angle mount orientation adds versatility to your setup, making it a must-have component for your electronic projects.