857-034-558-203

Heilind Number:EDA857-034-558-203
Manufacturer:EDAC
Manufacturer Number:857-034-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-558-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-558-203

Detailed Description

Discover unparalleled durability and performance with our High Temp Card Edge Connector. Designed for seamless integration in high-temperature environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide housing material for maximum reliability. With a current rating of 5 A, it ensures efficient power transmission, while its Copper Alloy contact material guarantees optimal conductivity. Featuring two rows with a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connectivity. With 34 positions, it provides ample room for multiple connections. The right-angle mount orientation allows for easy installation on PCBs, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for demanding industrial and commercial settings. Explore our full range of board-to-board PCB connectors for all your connectivity needs.