857-034-558-204

Heilind Number:EDA857-034-558-204
Manufacturer:EDAC
Manufacturer Number:857-034-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-558-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-558-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance in challenging environments, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both reliability and safety. With two rows of contacts made from high-quality Copper Alloy, it offers a secure and efficient connection for up to 34 positions, meeting the demands of complex electronic systems. The right-angle mount orientation allows for easy integration, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your high-temperature applications in the aerospace, automotive, or industrial sectors. Upgrade your connectivity with this essential component, trusted by professionals worldwide.