857-034-558-207

Heilind Number:EDA857-034-558-207
Manufacturer:EDAC
Manufacturer Number:857-034-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-558-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-558-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robust performance even at elevated temperatures. With two rows of 34 positions each, it offers ample connectivity for your applications. The copper alloy contacts provide efficient power transfer, rated for up to 5 A of current. Its .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. The right-angle mount orientation makes it easy to install in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Trust in its quality for seamless board-to-board connections.