857-034-558-208

Heilind Number:EDA857-034-558-208
Manufacturer:EDAC
Manufacturer Number:857-034-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-558-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-558-208

Detailed Description

Elevate your PCB connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. Boasting a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers durability and reliability. With two rows and 34 positions, it provides ample connectivity options for your projects. The copper alloy contact material ensures efficient signal transmission, while the right-angle mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup today and experience enhanced connectivity like never before.