857-034-558-212

Heilind Number:EDA857-034-558-212
Manufacturer:EDAC
Manufacturer Number:857-034-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-558-212

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, a reliable solution for demanding environments. Designed for high performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and efficient power transfer. With two rows and 34 positions, it offers ample connectivity for your PCB applications. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of industrial settings. Trust in the quality and performance of this black connector to keep your systems running smoothly.