857-034-559-102

Heilind Number:EDA857-034-559-102
Manufacturer:EDAC
Manufacturer Number:857-034-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-559-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-559-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution for demanding environments. Designed for optimal performance, this connector features a single row layout with 34 positions, ensuring efficient signal transmission. The rugged UL 94V-0 Polyphenylene Sulfide housing, paired with Copper Alloy contacts, guarantees durability and stability even in high-temperature settings, ranging from -40 to 105 °C. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation offers versatility in installation, perfect for space-constrained applications. Elevate your connectivity game with this essential component, a must-have in any electronic assembly project.