857-034-559-104

Heilind Number:EDA857-034-559-104
Manufacturer:EDAC
Manufacturer Number:857-034-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-559-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-559-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 34 positions, it offers streamlined connectivity for your electronic components. The contact material, copper alloy, guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for convenience, the right-angle mount orientation allows for easy PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity with this essential component.