857-034-559-107

Heilind Number:EDA857-034-559-107
Manufacturer:EDAC
Manufacturer Number:857-034-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-559-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-559-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliable performance in demanding environments, this connector features a single row of 34 positions with a pitch of .156 inches, perfect for secure board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures excellent conductivity and longevity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it guarantees stable performance even in extreme conditions. The right-angle mount orientation offers versatility in installation, making it a versatile choice for your PCB assembly needs. Trust in its quality for seamless and efficient connectivity solutions.