857-034-559-108

Heilind Number:EDA857-034-559-108
Manufacturer:EDAC
Manufacturer Number:857-034-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-559-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-559-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even at high temperatures. With a single row layout and 34 positions, it offers seamless integration for your circuitry. The durable copper alloy contacts and .156-inch pitch guarantee secure and efficient data transmission. Perfect for space-saving applications, its right angle mount orientation and .2-inch row spacing provide versatility in assembly. Operating flawlessly between -40 and 105 °C, this connector is a dependable choice for industrial and electronic projects. Elevate your connectivity solutions with this essential component.