857-034-559-112

Heilind Number:EDA857-034-559-112
Manufacturer:EDAC
Manufacturer Number:857-034-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-559-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-559-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable and durable solution for your PCB needs. Designed for optimal performance, this connector boasts a sleek black finish and is engineered to withstand high temperatures, making it ideal for industrial applications. With an amperage rating of 5 A and constructed from UL 94V-0 Polyphenylene Sulfide housing material, it guarantees superior safety and efficiency. Featuring a single row layout with 34 positions and a pitch of .156 inches, it offers seamless connectivity for your circuit boards. The copper alloy contact material ensures reliable signal transmission, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have in any electronic setup. Trust in our cutting-edge technology to elevate your connectivity experience.