857-034-559-201

Heilind Number:EDA857-034-559-201
Manufacturer:EDAC
Manufacturer Number:857-034-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-559-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-559-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Designed for optimal performance, this connector features a 2-row configuration with 34 positions and a contact pitch of .156 inches, ensuring seamless integration in your circuit setup. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliability even in high-temperature environments, with an operating range of -40 to 105°C. Its right-angle mount orientation and .2-inch row spacing offer flexibility in installation, making it a versatile choice for various applications. Upgrade your connectivity solutions with this essential component.