857-034-559-203

Heilind Number:EDA857-034-559-203
Manufacturer:EDAC
Manufacturer Number:857-034-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-559-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-559-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector boasts a 5 A amperage rating and features a housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows and 34 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving installations, it's designed for right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance applications.