857-034-559-204

Heilind Number:EDA857-034-559-204
Manufacturer:EDAC
Manufacturer Number:857-034-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-559-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-559-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a two-row configuration and 34 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Perfect for compact designs, its right-angle mount orientation saves space on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring high-performance board-to-board connections. Trust in our quality product to deliver seamless functionality and durability.