857-034-559-207

Heilind Number:EDA857-034-559-207
Manufacturer:EDAC
Manufacturer Number:857-034-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-559-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-559-207

Detailed Description

Enhance your circuit connectivity with our High Temperature Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a 5A amperage capacity and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it offers reliable signal transmission across its 34 positions, all set at a pitch of .156 inches with a row spacing of .2 inches. Perfect for board-to-board applications, its right-angle mount orientation ensures secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project.