857-034-559-208

Heilind Number:EDA857-034-559-208
Manufacturer:EDAC
Manufacturer Number:857-034-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-559-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-559-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in any environment. With two rows of copper alloy contacts, it offers reliable power transmission up to 5 A. Its 34 positions, spaced at a pitch of .156 inches and row spacing of .2 inches, provide ample connectivity options. The right-angle mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees seamless functionality even in extreme conditions. Upgrade your PCB setup with this essential component, a must-have in any professional or DIY electronics project.