857-034-559-212

Heilind Number:EDA857-034-559-212
Manufacturer:EDAC
Manufacturer Number:857-034-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-559-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-559-212

Detailed Description

Enhance your high temperature connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery even in extreme environments. With a double-row configuration and 34 positions, it offers ample connectivity options for your PCBs. The right angle mount orientation allows for seamless integration, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where reliability is paramount. Upgrade your PCB connections with this black Card Edge Connector.