857-034-560-201

Heilind Number:EDA857-034-560-201
Manufacturer:EDAC
Manufacturer Number:857-034-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-560-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-560-201

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a double row layout and 34 positions, it offers seamless connectivity for your electronic components. Crafted with precision, the contact material is a durable Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation provides versatility in design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications. Trust in its quality and durability to keep your systems running smoothly.