857-034-560-202

Heilind Number:EDA857-034-560-202
Manufacturer:EDAC
Manufacturer Number:857-034-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-560-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-560-202

Detailed Description

Enhance the durability and performance of your electronic devices with our High Temp Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a current rating of 5 A, copper alloy contacts, and 34 positions spread across 2 rows, it offers seamless connectivity for your PCBs. The .156-inch pitch and .2-inch row spacing provide precision in assembly, while the straight mount orientation facilitates easy installation. Trust in this connector for robust and efficient board-to-board connections in your electronic projects.