857-034-560-203

Heilind Number:EDA857-034-560-203
Manufacturer:EDAC
Manufacturer Number:857-034-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-560-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-560-203

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 polyphenylene sulfide housing ensures reliable operation, even in extreme conditions ranging from -40 to 105 °C. Featuring two rows of 34 positions, this connector offers ample connectivity for your applications. The black housing and copper alloy contact material provide both functionality and a sleek aesthetic. With a pitch of .156 in and row spacing of .2 in, it allows for efficient board-to-board connections. Its straight mount orientation simplifies installation, while its 5 A amperage rating ensures stable power transmission. Upgrade your device with this essential component, a must-have in any professional or DIY PCB project.