857-034-560-204

Heilind Number:EDA857-034-560-204
Manufacturer:EDAC
Manufacturer Number:857-034-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-560-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-560-204

Detailed Description

Ensure reliable connectivity in high-temperature environments with this black High Temp Card Edge Connector. Designed for optimal performance, it features a housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, accommodating up to 5 A of current. With a pitch of .156 in and two rows of 34 positions, it offers efficient board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, meeting the highest standards in connectivity.