857-034-560-207

Heilind Number:EDA857-034-560-207
Manufacturer:EDAC
Manufacturer Number:857-034-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-560-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-560-207

Detailed Description

Enhance your high-temperature connectivity with this advanced Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, this connector offers seamless board-to-board connectivity. Its 34 positions and 5A amperage capacity make it ideal for high-speed data transmission applications. The straight mount orientation and row spacing of .2 inches allow for easy installation and secure connections. Operating within a wide temperature range of -40 to 105°C, this connector is a reliable solution for various industrial and electronic needs. Trust in its quality and efficiency for your next project.