857-034-560-208

Heilind Number:EDA857-034-560-208
Manufacturer:EDAC
Manufacturer Number:857-034-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-560-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-560-208

Detailed Description

Effortlessly ensure seamless connectivity within your electronic devices with this high temp card edge connector. Crafted for exceptional performance, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing reliability in even the most demanding environments. With two rows of copper alloy contacts offering a total of 34 positions, it enables efficient transmission of signals. The .156-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Designed for straight mount orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Trust in its black color and robust construction to meet your connectivity needs with utmost efficiency.