857-035-401-101

Heilind Number:EDA857-035-401-101
Manufacturer:EDAC
Manufacturer Number:857-035-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-401-101

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for optimal performance in demanding environments, it features a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and 35 positions in a single row layout, it offers seamless integration for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in extreme conditions. Its straight mount orientation and sleek black design add versatility and visual appeal to your electronic setups. Upgrade your connectivity solutions with this essential component.