857-035-401-103

Heilind Number:EDA857-035-401-103
Manufacturer:EDAC
Manufacturer Number:857-035-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-401-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing material, this connector is not only visually appealing but also delivers superior durability. With a single row configuration and 35 positions, it offers seamless connectivity for your electronic components. The Copper Alloy contact material ensures reliable current flow, with an amperage rating of 5A. Its .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Engineered for performance in harsh environments, it boasts an operating temperature range of -40 to 105°C, making it suitable for a wide range of applications. Trust in our Connector for secure and high-speed board-to-board connections.