857-035-401-104

Heilind Number:EDA857-035-401-104
Manufacturer:EDAC
Manufacturer Number:857-035-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-401-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and housing made of UL 94V-0 Polyphenylene Sulfide, this connector is not only durable but also heat-resistant. Featuring a single row layout with 35 positions, it provides ample connectivity for your applications. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for board to board connections, this connector is suitable for a wide range of industries. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your connectivity solutions with this high-quality card edge connector.