857-035-401-108

Heilind Number:EDA857-035-401-108
Manufacturer:EDAC
Manufacturer Number:857-035-401-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-401-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-401-108

Detailed Description

Enhance your PCB connections with this High Temp Card Edge Connector in sleek black. Designed for optimal performance, it boasts a sturdy housing made of UL 94V-0 Polyphenylene Sulfide and features Copper Alloy contacts, ensuring reliable conductivity. With a single row design and a total of 35 positions, it offers seamless integration for your electronic projects. The .156-inch pitch and .2-inch row spacing provide precise alignment, while its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a durable and efficient solution for any application. Elevate your connectivity with this essential component.