857-035-405-101

Heilind Number:EDA857-035-405-101
Manufacturer:EDAC
Manufacturer Number:857-035-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-405-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 35 positions, perfect for seamless board-to-board connections. With a current rating of 5 A and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable operation even in high-temperature environments ranging from -40 to 105 °C. The copper alloy contacts and .156 inch pitch guarantee efficient signal transmission, while the .2 inch row spacing and straight mount orientation offer easy installation. Upgrade your electronic projects with this essential component.