857-035-405-108

Heilind Number:EDA857-035-405-108
Manufacturer:EDAC
Manufacturer Number:857-035-405-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-405-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-405-108

Detailed Description

Introducing a high-temp card edge connector designed for optimal performance in demanding environments. This sleek black connector, with a single row of 35 positions, is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The copper alloy contacts and .156-inch pitch guarantee reliable connectivity, while the straight mount orientation offers easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality construction and robust capabilities for seamless board-to-board connections in your PCB projects.