857-035-421-101

Heilind Number:EDA857-035-421-101
Manufacturer:EDAC
Manufacturer Number:857-035-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-421-101

Detailed Description

Experience reliable and high-performance connectivity with our High Temp Card Edge Connector. Designed for seamless integration in your PCB setups, this connector features a sleek black finish and a single row layout with 35 positions, ensuring efficient data transfer. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and contact material crafted from Copper Alloy, it guarantees durability and longevity even in demanding environments. The .156-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.