857-035-421-103

Heilind Number:EDA857-035-421-103
Manufacturer:EDAC
Manufacturer Number:857-035-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-421-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a sleek black design and a single row layout, this connector ensures seamless connectivity in your electronic devices. With a 5A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing, it guarantees reliability even in extreme conditions. The 35 copper alloy positions, spaced at a pitch of .156 inches and .2-inch row spacing, provide ample room for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your PCB connections with this straight mount orientation connector, offering exceptional performance and longevity.