857-035-421-104

Heilind Number:EDA857-035-421-104
Manufacturer:EDAC
Manufacturer Number:857-035-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-421-104

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector. Designed for optimal performance, it features a 1-row layout with 35 positions, ensuring seamless board-to-board connectivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers robust insulation for reliable operation in demanding environments. Crafted with copper alloy contacts, it provides excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical applications. Elevate your connectivity solutions with this essential component.