857-035-421-107

Heilind Number:EDA857-035-421-107
Manufacturer:EDAC
Manufacturer Number:857-035-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-421-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Featuring a single row layout with 35 positions, it offers seamless connectivity for your electronic devices. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise connections on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temp applications. Its straight mount orientation makes installation a breeze. Trust in our connector for robust and efficient board-to-board connections.