857-035-421-108

Heilind Number:EDA857-035-421-108
Manufacturer:EDAC
Manufacturer Number:857-035-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-421-108

Detailed Description

Upgrade your PCB connections with our high temperature card edge connector in sleek black. Designed for optimal performance, this connector features a single row with 35 positions and a pitch of .156 inches, ensuring reliable and efficient data transfer. Constructed with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it can withstand operating temperatures ranging from -40 to 105°C. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this connector for seamless board-to-board connections in your electronic projects.