857-035-421-112

Heilind Number:EDA857-035-421-112
Manufacturer:EDAC
Manufacturer Number:857-035-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-421-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage capacity and is constructed with UL 94V-0 Polyphenylene Sulfide housing material for superior heat resistance. With a single row layout and 35 positions, it offers seamless board-to-board connectivity. The Copper Alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, its straight mount orientation and operating temperature range of -40 to 105°C make it a versatile choice for demanding environments. Elevate your PCB design with this essential connector.