857-035-425-104

Heilind Number:EDA857-035-425-104
Manufacturer:EDAC
Manufacturer Number:857-035-425-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-425-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Boasting a single row with 35 positions at a pitch of .156 inches, it provides seamless board-to-board connectivity. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for diverse industrial applications. Trust in the quality and efficiency of our Card Edge Connector for your electronic projects.