857-035-425-107

Heilind Number:EDA857-035-425-107
Manufacturer:EDAC
Manufacturer Number:857-035-425-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-425-107

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row configuration and 35 positions, it offers seamless connectivity for your circuitry. The contact material, crafted from Copper Alloy, ensures reliable power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications requiring robust and dependable connections. Trust in our Card Edge Connector for seamless board-to-board connectivity that meets your high standards of quality and performance.