857-035-425-108

Heilind Number:EDA857-035-425-108
Manufacturer:EDAC
Manufacturer Number:857-035-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-425-108

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Featuring a sleek black design, this connector offers reliable performance with a robust amperage of 5A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. With a single row and 35 positions, it provides ample connectivity options. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly between -40 and 105°C, it's suitable for a wide range of applications. Whether in the industrial or automotive sector, this connector is a vital component for board-to-board PCB connections. Upgrade your setup with this essential piece of technology.