857-035-427-112

Heilind Number:EDA857-035-427-112
Manufacturer:EDAC
Manufacturer Number:857-035-427-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-427-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-427-112

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in electronic systems, this connector boasts a sleek black finish and robust UL 94V-0 Polyphenylene Sulfide housing for maximum durability. With a single row configuration and 35 positions, it offers versatile functionality in various applications. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your PCB connections with this essential component, available in our comprehensive range of connectors for seamless board-to-board integration.